ABB Switch Disconnector, 4-Pole, 1 kA, 1kA
- RS Stock No.:
- 259-9691
- Mfr. Part No.:
- 1SCA022871R5610
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 30 292,17
(exc. VAT)
Kr. 37 865,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 30 292,17 |
*price indicative
- RS Stock No.:
- 259-9691
- Mfr. Part No.:
- 1SCA022871R5610
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| Switching Current | 1kA | |
| Series | 1SCA02 | |
| IP Rating | IP00 | |
| Fuse Current | 1kA | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
Switching Current 1kA | ||
Series 1SCA02 | ||
IP Rating IP00 | ||
Fuse Current 1kA | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 4 poles. It has 19 W power loss at rated operating conditions. It includes handle and shaft.
Lug terminals
Base mounted