ABB Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 30 125,79

(exc. VAT)

Kr. 37 657,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 125,79

*price indicative

RS Stock No.:
259-9774
Mfr. Part No.:
1SCA115334R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Electrical Phase

3

Switching Voltage

1kV

Terminal Type

Lug Terminal

Switching Current

315A

Series

1SCA11

IP Rating

IP00

Fuse Current

315A

Switching Power

315kW

Standards/Approvals

IEC 60947-3, EU Directive 2011/65/EU

COO (Country of Origin):
FI
The ABB front operated motorized switch includes a handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.

Lug terminals

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy