Schneider Electric Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 260-7670
- Mfr. Part No.:
- C123160BS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 5 534,56
(exc. VAT)
Kr. 6 918,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 534,56 |
*price indicative
- RS Stock No.:
- 260-7670
- Mfr. Part No.:
- C123160BS
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail, Rear | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| Series | ComPacT NSXm | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail, Rear | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
Series ComPacT NSXm | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-3 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Related links
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A