Schneider Electric Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

Kr. 15 761,03

(exc. VAT)

Kr. 19 701,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 761,03

*price indicative

RS Stock No.:
260-8070
Mfr. Part No.:
C403400DS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Switching Voltage

750V

Switching Current

400A

IP Rating

IP40

Series

ComPacT NS

Minimum Operating Temperature

-25°C

Fuse Current

400A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-3, EN/IEC 60947-1

COO (Country of Origin):
FR
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy