Legrand Switch Disconnector, 3-Pole, 160 A, 160A, 32 A
- RS Stock No.:
- 266-0259
- Mfr. Part No.:
- 022605
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 3 873,14
(exc. VAT)
Kr. 4 841,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 873,14 |
*price indicative
- RS Stock No.:
- 266-0259
- Mfr. Part No.:
- 022605
- Brand:
- Legrand
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
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Electrical Phase | 3 | |
| Terminal Type | Cage Terminal | |
| Switching Current | 160A, 32A | |
| Series | 022 | |
| IP Rating | IP65 | |
| Fuse Current | 160A | |
| Standards/Approvals | No | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Electrical Phase 3 | ||
Terminal Type Cage Terminal | ||
Switching Current 160A, 32A | ||
Series 022 | ||
IP Rating IP65 | ||
Fuse Current 160A | ||
Standards/Approvals No | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FR
The Legrand proximity box with Vistop disconnector switch for load breaking, disconnection and padlocking of equipment located remotely, its allows breaking under load, sectioning and padlocking in position O of equipment located remotely: breaking VMC, motors, fixed or mobile machines, air conditioners, etc.
IP65 protection class
Red actuator color
Related links
- Eaton Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Legrand Switch Disconnector, 3-Pole