Siemens Switch Disconnector, 3-Pole

Subtotal (1 unit)*

Kr. 2 934,82

(exc. VAT)

Kr. 3 668,52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 934,82

*price indicative

RS Stock No.:
269-8252
Mfr. Part No.:
3KD3232-0NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

0

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

COO (Country of Origin):
CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.

Size of the switch disconnector 2

Basic unit without handle

Design of the electrical connection flat connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy