Schneider Electric Fuse Switch Disconnector, 1-Pole
- RS Stock No.:
- 272-7429
- Mfr. Part No.:
- A9GSB192
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 485,51
(exc. VAT)
Kr. 606,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 485,51 |
*price indicative
- RS Stock No.:
- 272-7429
- Mfr. Part No.:
- A9GSB192
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Series | Acti9 Fusible | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CEI EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Series Acti9 Fusible | ||
Mechanical Fuse Size 22 x 58 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CEI EN 60947-3 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TN
The Schneider Electric Acti9 SBI fuse disconnect or brings safety, reliable solution for buildings, industry and OEMs with high breaking capacity. The general purpose of gG fuse is to provides overload and short-circuit protection. The aM fuse for motor application provides short-circuit protection.
Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3
Related links
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 10 A
- Schneider Electric Fuse Switch Disconnector 25A, 10.3 x 38 mm
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Fuse Switch Disconnector 1.6kA
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 315 A