Socomec Fuse Switch Disconnector, 3-Pole, 63 A
- RS Stock No.:
- 781-3825
- Mfr. Part No.:
- 3831 3006
- Brand:
- Socomec
Image representative of range
Subtotal (1 unit)*
Kr. 2 044,79
(exc. VAT)
Kr. 2 555,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 2 044,79 |
*price indicative
- RS Stock No.:
- 781-3825
- Mfr. Part No.:
- 3831 3006
- Brand:
- Socomec
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | FUSERBLOC | |
| IP Rating | IP65, IP55, IP20 | |
| Fuse Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660-107, IEC 60269-2, EN 60947-3, BS EN 60947-3, IEC 60269-1, IS 14947-3, NF EN 60269-1, CCA, LOVAG, UKR (Ukraine), DIN EN 60269-1, CCC, KEMA, FI (Finland), IEC 60947-3, CEBEC (Belgium), GOST (Russia), VDE 0636-1, NBN EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series FUSERBLOC | ||
IP Rating IP65, IP55, IP20 | ||
Fuse Current 63A | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660-107, IEC 60269-2, EN 60947-3, BS EN 60947-3, IEC 60269-1, IS 14947-3, NF EN 60269-1, CCA, LOVAG, UKR (Ukraine), DIN EN 60269-1, CCC, KEMA, FI (Finland), IEC 60947-3, CEBEC (Belgium), GOST (Russia), VDE 0636-1, NBN EN 60947-3 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
Related links
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 50 A
- Socomec Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 125A
- Socomec Fuse Switch Disconnector 100 A, 100kA