Socomec Fuse Switch Disconnector, 4-Pole, 160 A
- RS Stock No.:
- 781-3888
- Mfr. Part No.:
- 3841 6016
- Brand:
- Socomec
Image representative of range
Subtotal (1 unit)*
Kr. 6 168,91
(exc. VAT)
Kr. 7 711,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 6 168,91 |
*price indicative
- RS Stock No.:
- 781-3888
- Mfr. Part No.:
- 3841 6016
- Brand:
- Socomec
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| IP Rating | IP65, IP20, IP55 | |
| Series | FUSERBLOC | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | B1, B2 | |
| Standards/Approvals | VDE 0660-107, CCC, EN 60947-3, IEC 60947-3, LOVAG, NF EN 60269-1, BS EN 60947-3, DIN EN 60269-1, GOST (Russia), IS 14947-3, CEBEC (Belgium), KEMA, IEC 60269-2, VDE 0636-1, UKR (Ukraine), FI (Finland), NBN EN 60947-3, CCA, IEC 60269-1 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
IP Rating IP65, IP20, IP55 | ||
Series FUSERBLOC | ||
Fuse Current 160A | ||
Mechanical Fuse Size B1, B2 | ||
Standards/Approvals VDE 0660-107, CCC, EN 60947-3, IEC 60947-3, LOVAG, NF EN 60269-1, BS EN 60947-3, DIN EN 60269-1, GOST (Russia), IS 14947-3, CEBEC (Belgium), KEMA, IEC 60269-2, VDE 0636-1, UKR (Ukraine), FI (Finland), NBN EN 60947-3, CCA, IEC 60269-1 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
Related links
- Socomec Fuse Switch Disconnector 200 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 100A
- Socomec Fuse Switch Disconnector 32A
- Socomec Fuse Switch Disconnector 400 A, 3A
- Socomec Fuse Switch Disconnector 63 A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A