Contactum 13A 1 Gang Fused Connection Unit IP2X
- RS Stock No.:
- 228-9524
- Mfr. Part No.:
- ALFG4368WH
- Brand:
- Contactum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-9524
- Mfr. Part No.:
- ALFG4368WH
- Brand:
- Contactum
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
| Brand | Contactum | |
| Switched | No | |
| Product Type | Fused Connection Unit | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Finish | Moulded | |
| IP Rating | IP2X | |
| Colour | White | |
| Number of Poles | 2 | |
| Height | 28mm | |
| Depth | 40mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Switched No | ||
Product Type Fused Connection Unit | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Finish Moulded | ||
IP Rating IP2X | ||
Colour White | ||
Number of Poles 2 | ||
Height 28mm | ||
Depth 40mm | ||
Width 20mm | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 13 A fuse connection unit has white colour. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.
Ambient operating temperature from -5 to 40°C
Associated standards BS 5733
Related links
- Contactum 13A 1 Gang Fused Spur BS 1363-4 IP2X
- Contactum 13A 1 Gang Fused Spur
- Contactum 13A 1 Gang Switched Fused Spur IP2X
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- Timeguard 13A 1 Gang Fused Spur
- RS PRO 13A 1 Gang Fused Spur BS5733
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
- RS PRO 13A 1 Gang Fused Spur