Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape, 19mm x 25 m, 280 μm Thick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 48

Kr. 4 888,20

(exc. VAT)

Kr. 6 110,25

(inc. VAT)

RS Stock No.:
249-8556
Mfr. Part No.:
04671-00050-10
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Coloured Gaffer Tape

Width

19mm

Length

25m

Thickness

280μm

Colour

Yellow

Finish

Acrylic Coated

Backing Material

Acrylic Coated Cloth

Elongation at Break

9%

Tensile Strength

70N/cm

Maximum Operating Temperature

140°C

Adhesive Material

Natural Rubber

Standards/Approvals

No

Model Number

4671

RoHS Status: Exempted

COO (Country of Origin):
DE
The Tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.

High adhesion even on rough surfaces

Can be removed without leaving any residues from almost any surface

Available in reflective and appealing neon colours

Solvent-free production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy