SAUERMANN. Gas Detection Gas Probe for Flue Gas Probe, USB Plug

Subtotal (1 unit)*

Kr. 3 762,39

(exc. VAT)

Kr. 4 702,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 762,39

*price indicative

RS Stock No.:
488-664
Mfr. Part No.:
27936
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Plug Type

USB

Accessory Type

Probes

Product Type

Gas Detection Gas Probe

For Use With

Flue Gas Probe

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The SAUERMANN. Flexible Probe is designed for accessing flues and pipes in tight or hard-to-reach spaces, where a typical rigid probe isn't practical. It features a bendable design up to 90° with an 8 cm radius, along with a 2 m dual hose equipped with a water trap for effective operation.

Easy return to straight position

180 mm flexible probe shaft length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy