DRAEGER D24-8103691 Gas detection tube for Benzene Detection

Subtotal (1 pack of 10 units)*

Kr. 2 133,23

(exc. VAT)

Kr. 2 666,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 213,323Kr. 2 133,23

*price indicative

RS Stock No.:
271-7852
Mfr. Part No.:
D24-8103691
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Gases Detected

Benzene

Product Type

Gas detection tube

Model Number

D24-8103691

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Draeger tube Benzene 0.25/a


The Draeger tube Benzene 0.25/a is a short-term detector tube used to measure the concentration of benzene in air. It has a measurement range of 0.25 to 10 ppm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy