Bailey Electric & Electronics bv Nitrile Rubber (NBR) O-Ring O-Ring, 59.99 mm ID
- RS Stock No.:
- 559-321
- Mfr. Part No.:
- 142208
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
Kr. 109,82
(exc. VAT)
Kr. 137,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 109,82 |
*price indicative
- RS Stock No.:
- 559-321
- Mfr. Part No.:
- 142208
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 59.99mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 2.62mm | |
| Colour | Black | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | ISO 3601-3, Gaz : EN549 - H3B1, ISO 3601-1, BS142/AS142 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 59.99mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 2.62mm | ||
Colour Black | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 80 | ||
Standards/Approvals ISO 3601-3, Gaz : EN549 - H3B1, ISO 3601-1, BS142/AS142 | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Nitrile Rubber (NBR) O-Ring O-Ring, 59.99 mm ID
- Bailey Electric & Electronics bv Nitrile Rubber (NBR) O-Ring O-Ring, 70 mm ID
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 65.23 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 65.23 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 65.23 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 65.23 mm OD
- Bailey Electric & Electronics bv Fluorelastomer O-Ring O-Ring 80 mm OD
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead