Hutchinson Le Joint Français Rubber O-Ring O-Ring, 4.2 mm ID, 8 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 269,48

(exc. VAT)

Kr. 336,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 269,48Kr. 5,39
5 - 9Kr. 258,77Kr. 5,175
10 - 24Kr. 253,40Kr. 5,068
25 +Kr. 247,90Kr. 4,958

*price indicative

RS Stock No.:
204-0913
Mfr. Part No.:
104283
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber

Inside Diameter

4.2mm

Outside Diameter

8mm

Colour

Green

Minimum Operating Temperature

-25°C

Thickness

1.9mm

Maximum Operating Temperature

250°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-ring of size R3 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.

Good mechanical characteristics

Green in colour

Good impermeability

Limited resistance to cold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy