Hutchinson Le Joint Français Rubber O-Ring O-Ring, 6.4 mm ID, 10.2 mm OD

Bulk discount available

Subtotal (1 bag of 50 units)*

Kr. 59,86

(exc. VAT)

Kr. 74,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 59,86Kr. 1,197
5 - 9Kr. 57,54Kr. 1,151
10 - 24Kr. 56,28Kr. 1,126
25 +Kr. 55,14Kr. 1,103

*price indicative

RS Stock No.:
204-0932
Mfr. Part No.:
106508
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber

Inside Diameter

6.4mm

Outside Diameter

10.2mm

Colour

Black

Thickness

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

The Hutchinson Le Joint Français O-ring of size R5A and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.

Good mechanical characteristics

Black in colour

Oil resistance

Gas resistance

Related links