Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 12.1 mm ID, 17.5 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 19,80

(exc. VAT)

Kr. 24,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4Kr. 19,80Kr. 1,98-
5 - 9Kr. 19,10Kr. 1,913%
10 - 24Kr. 18,65Kr. 1,8655%
25 +Kr. 18,19Kr. 1,8198%

*price indicative

RS Stock No.:
204-0960
Mfr. Part No.:
112597
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Rubber : EPDM 7EP1197

Inside Diameter

12.1mm

Outside Diameter

17.5mm

Thickness

2.7mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

175°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-ring of size R10 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.

Good mechanical characteristics

Black in colour

Water and steam resistance

Atmospheric agents resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy