Hutchinson Le Joint Français Rubber O-Ring O-Ring, 18.4 mm ID, 23.8 mm OD
- RS Stock No.:
- 204-0985
- Mfr. Part No.:
- 118368
- Brand:
- Hutchinson Le Joint Français
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 23,68
(exc. VAT)
Kr. 29,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 23,68 | Kr. 2,368 | - |
| 5 - 9 | Kr. 22,88 | Kr. 2,288 | 3% |
| 10 - 24 | Kr. 22,31 | Kr. 2,231 | 5% |
| 25 + | Kr. 21,85 | Kr. 2,185 | 7% |
*price indicative
- RS Stock No.:
- 204-0985
- Mfr. Part No.:
- 118368
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber | |
| Inside Diameter | 18.4mm | |
| Outside Diameter | 23.8mm | |
| Thickness | 2.7mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber | ||
Inside Diameter 18.4mm | ||
Outside Diameter 23.8mm | ||
Thickness 2.7mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R14 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.
Good mechanical characteristics
Black in colour
Water and steam resistance
Atmospheric agents resistance
Related links
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 23.8 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 23.8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23.8 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 23.8 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 23.8 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 18.4 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18.4 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 23.8 mm OD