Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 29.3 mm ID, 36.5 mm OD
- RS Stock No.:
- 204-1012
- Mfr. Part No.:
- 126161
- Brand:
- Hutchinson Le Joint Français
Get a bulk buy discount
Add 5 more to save Kr. 8,60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 43,13
(exc. VAT)
Kr. 53,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 43,13 | Kr. 4,313 | - |
| 5 - 9 | Kr. 41,41 | Kr. 4,141 | Kr. 8,60 |
| 10 - 24 | Kr. 40,38 | Kr. 4,038 | Kr. 27,50 |
| 25 + | Kr. 39,70 | Kr. 3,97 | Kr. 85,75 |
*price indicative
- RS Stock No.:
- 204-1012
- Mfr. Part No.:
- 126161
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : EPDM 7EP1197 | |
| Inside Diameter | 29.3mm | |
| Outside Diameter | 36.5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.6mm | |
| Colour | Black | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : EPDM 7EP1197 | ||
Inside Diameter 29.3mm | ||
Outside Diameter 36.5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.6mm | ||
Colour Black | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R22 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.
Good mechanical characteristics
Black in colour
Water and steam resistance
Atmospheric agents resistance
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 36.5 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 36.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 36.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 36.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 41.8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 41.8 mm OD
- RS PRO Nitrile O-Ring O-Ring 36.5 mm OD