Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 30.8 mm ID, 38 mm OD
- RS Stock No.:
- 204-1013
- Mfr. Part No.:
- 127510
- Brand:
- Hutchinson Le Joint Français
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 60,80
(exc. VAT)
Kr. 76,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 60,80 | Kr. 6,08 | - |
| 5 - 9 | Kr. 58,34 | Kr. 5,834 | 4% |
| 10 - 24 | Kr. 57,20 | Kr. 5,72 | 5% |
| 25 + | Kr. 55,94 | Kr. 5,594 | 7% |
*price indicative
- RS Stock No.:
- 204-1013
- Mfr. Part No.:
- 127510
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : NBR PC851 | |
| Inside Diameter | 30.8mm | |
| Outside Diameter | 38mm | |
| Thickness | 3.6mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : NBR PC851 | ||
Inside Diameter 30.8mm | ||
Outside Diameter 38mm | ||
Thickness 3.6mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R23 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Nitrile O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD