Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 19.69 mm ID, 26.92 mm OD

Subtotal (1 bag of 10 units)*

Kr. 197,60

(exc. VAT)

Kr. 247,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +Kr. 197,60Kr. 19,76

*price indicative

RS Stock No.:
229-6277
Mfr. Part No.:
207242
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

19.69mm

Outside Diameter

26.92mm

Minimum Operating Temperature

-30°C

Thickness

2.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

CE, cUR, UR

COO (Country of Origin):
MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 19.69 and external diameter is 26.92.

Operational temperature range : -30 °C / 100 °C

Peak temperature 120 °C

Rubber colour is black

Related links