Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 45.34 mm ID, 57.15 mm OD
- RS Stock No.:
- 229-6289
- Mfr. Part No.:
- 207386
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
Kr. 913,90
(exc. VAT)
Kr. 1 142,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 913,90 | Kr. 91,39 |
*price indicative
- RS Stock No.:
- 229-6289
- Mfr. Part No.:
- 207386
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 45.34mm | |
| Outside Diameter | 57.15mm | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 3.38mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, UR, cUR | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 45.34mm | ||
Outside Diameter 57.15mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 3.38mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, UR, cUR | ||
- COO (Country of Origin):
- MT
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 45.34 and external diameter is 57.15.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Related links
- RS PRO Nitrile Butadiene Rubber 45.34 mm ID, 57.15 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 24 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 26 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 44.45 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 19.1 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 38.61 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 23.8 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 11 mm OD