Hutchinson Le Joint Français Nitrile Rubber X-Ring Gasket, 31.34 mm ID, 38.4 mm OD

Subtotal (1 bag of 10 units)*

Kr. 269,48

(exc. VAT)

Kr. 336,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 269,48Kr. 26,948

*price indicative

RS Stock No.:
241-1366
Mfr. Part No.:
201006
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

Gasket

Sub Type

X-Ring

Material

Nitrile Rubber

Inside Diameter

31.34mm

Outside Diameter

38.4mm

Thickness

3.53mm

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Hardness

Shore A 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The X-Ring or JF4® has a cross-section with 4 lobes, providing a double sealing line particularly suitable for dynamic applications . LUBRI PB" surface treatment is systematically applied to reduce friction. Operational temperature range is -30 °C to 100 °C. Rubber colour is Black.

Good Resistance: Mineral oils, Domestic gas, Water up to 70 °C, Fuels , Aliphatic solvents

Poor resistance: Acids, Atmospheric agents, Brake fluids

Particularities: Good mechanical characteristics

Typical Applications: Hydraulic & pneumatic, Valves & fittings water and mineral gas, Mineral oil & fuel circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy