Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 2.9 mm ID, 6.46 mm OD
- RS Stock No.:
- 243-4075
- Mfr. Part No.:
- 102443
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
Kr. 49,96
(exc. VAT)
Kr. 62,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 49,96 | Kr. 0,999 |
*price indicative
- RS Stock No.:
- 243-4075
- Mfr. Part No.:
- 102443
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : NBR PC851 | |
| Inside Diameter | 2.9mm | |
| Outside Diameter | 6.46mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 120°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : NBR PC851 | ||
Inside Diameter 2.9mm | ||
Outside Diameter 6.46mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 120°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français offers O-ring is a circular ring has Tensile strength 17 Mpa. It has good resistance for Mineral oils,Domestic gas,Water up to 70 °C,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.
It has 2.90 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 120 °C Peak temperature
Related links
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 6.46 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6.46 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6.46 mm OD
- RS PRO Nitrile O-Ring O-Ring 6.46 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 6.46 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 6.46 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 5.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 5.3 mm OD