Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring O-Ring, 6.07 mm ID, 9.63 mm OD
- RS Stock No.:
- 243-4092
- Mfr. Part No.:
- 106408
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
Kr. 59,39
(exc. VAT)
Kr. 74,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 59,39 | Kr. 1,188 |
*price indicative
- RS Stock No.:
- 243-4092
- Mfr. Part No.:
- 106408
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : EPDM EP851 | |
| Inside Diameter | 6.07mm | |
| Outside Diameter | 9.63mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 175°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : EPDM EP851 | ||
Inside Diameter 6.07mm | ||
Outside Diameter 9.63mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 175°C | ||
Hardness Shore A 80 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 16 Mpa.It has good resistance for Water, steam and water-based solutions ,Synthetic brake fluids ,Atmospheric agents ,Low temperature also it shows poor resistance for Mineral oils and hydrocarbons.
It has 6.07 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
Related links
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 9.63 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 9.63 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 9.63 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 9.63 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 9.63 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 9.63 mm OD
- RS PRO Nitrile O-Ring O-Ring 9.63 mm OD
- RS PRO Silicone O-Ring O-Ring 9.63 mm OD