Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 16.7 mm ID, 23 mm OD
- RS Stock No.:
- 251-3149
- Mfr. Part No.:
- 205519
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
Kr. 406,87
(exc. VAT)
Kr. 508,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 406,87 | Kr. 40,687 |
*price indicative
- RS Stock No.:
- 251-3149
- Mfr. Part No.:
- 205519
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 16.7mm | |
| Outside Diameter | 23mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | EN549 - H3E1 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 16.7mm | ||
Outside Diameter 23mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals EN549 - H3E1 | ||
- COO (Country of Origin):
- MT
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 16.70 mm, 23 mm external diameter, 1.50 mm thickness has FKM 7DF2075 rubber family and stainless steel T316 metal washer with green rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.
Size standard BS16
Operational temperature range -25 °C / 200 °C
Very good resistance - mineral oils, domestic gas, heat
Poor resistance - brake fluids, bases
Good impermeability
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 23 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 24 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 24 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 44.45 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 19.1 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 38.61 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 26 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 18.36 mm OD