Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 43 mm ID, 54 mm OD

Subtotal (1 bag of 10 units)*

Kr. 1 905,81

(exc. VAT)

Kr. 2 382,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 905,81Kr. 190,581

*price indicative

RS Stock No.:
251-3154
Mfr. Part No.:
205524
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

43mm

Outside Diameter

54mm

Minimum Operating Temperature

-25°C

Thickness

2.5mm

Maximum Operating Temperature

250°C

Standards/Approvals

Gaz : EN549 - H3E1

COO (Country of Origin):
MT
The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 43 mm, 54 mm external diameter, 2.50 mm thickness has FKM 7DF2075 rubber family and stainless steel T316 metal washer with green rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.

Size standard D42

Operational temperature range -25 °C / 200 °C

Very good resistance - mineral oils, domestic gas, heat

Poor resistance - brake fluids, bases

Good impermeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy