RS PRO Compressed Fibre Full Face Gasket, 49 mm ID, 150 mm OD
- RS Stock No.:
- 268-3047
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
Kr. 350,64
(exc. VAT)
Kr. 438,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 350,64 | Kr. 35,064 |
*price indicative
- RS Stock No.:
- 268-3047
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Full Face | |
| Material | Compressed Fibre | |
| Inside Diameter | 49mm | |
| Outside Diameter | 150mm | |
| Minimum Operating Temperature | 350°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | ELL, DVGW DIN 30653, AGA AS 4623, WRAS, T2W W270, DVGW DIN 3535-6, DNV GL, SVGW DIN 3535-6, BAM oxygen, TA Luft VDI 2440, EC 1935/2004, ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gasket | ||
Sub Type Full Face | ||
Material Compressed Fibre | ||
Inside Diameter 49mm | ||
Outside Diameter 150mm | ||
Minimum Operating Temperature 350°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals ELL, DVGW DIN 30653, AGA AS 4623, WRAS, T2W W270, DVGW DIN 3535-6, DNV GL, SVGW DIN 3535-6, BAM oxygen, TA Luft VDI 2440, EC 1935/2004, ABS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO Compressed Fibre Gaskets
Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Compressed Fibre Full Face Gasket 127 mm OD
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket 150 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 92 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 85.5 mm OD
- RS PRO Compressed Fibre Full Face Gasket 406 mm OD
- RS PRO Compressed Fibre Full Face Gasket 250 mm OD
- RS PRO Compressed Fibre Full Face Gasket 254 mm OD
- RS PRO Compressed Fibre Full Face Gasket 95 mm OD