RS PRO Compressed Fibre Inside Bolt Gasket, 43 mm ID, 76 mm OD

Subtotal (1 bag of 10 units)*

Kr. 195,40

(exc. VAT)

Kr. 244,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 195,40Kr. 19,54

*price indicative

RS Stock No.:
268-3077
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gasket

Sub Type

Inside Bolt

Material

Compressed Fibre

Inside Diameter

43mm

Outside Diameter

76mm

Minimum Operating Temperature

350°C

Thickness

1.5mm

Maximum Operating Temperature

350°C

Standards/Approvals

ELL, EC 1935/2004, DNV GL, BAM oxygen, WRAS, TA Luft VDI 2440, T2W W270, ABS, DVGW DIN 3535-6, AGA AS 4623, DVGW DIN 30653, SVGW DIN 3535-6

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Compressed Fibre Gaskets


Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.

Features and Benefits:


  • These RS PRO ASA 150 gaskets are designed for universal applications and offering adaptability and reliability in a range of sealing requirements across a multitude of industries and applications

  • Made from general purpose compressed synthetic fibre material, the gaskets combine robustness with efficiency and thanks to the thermal, chemical and mechanical properties of the material, these gaskets provide optimal sealing performance even in challenging environments

  • Thanks to the high-quality engineering, these gaskets ensure a secure seal and offer peace of mind in safeguarding a range of systems against leaks and potential disruptions which could cause downtime

  • In addition to this, they have been specially designed to meet the demands of gas and potable water supplies, providing a safe and efficient solution for sealing critical connections

  • All gaskets adhere to ASA 150 standard which is one of the most widely used sizes od standard pipe gaskets

  • Applications:


    Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy