RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 141 mm ID, 196.5 mm OD
- RS Stock No.:
- 268-3083
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
Kr. 266,94
(exc. VAT)
Kr. 333,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 266,94 | Kr. 133,47 |
*price indicative
- RS Stock No.:
- 268-3083
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Inside Bolt | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 141mm | |
| Outside Diameter | 196.5mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | WRAS, BE EN 6811 for Potable Water | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gasket | ||
Sub Type Inside Bolt | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 141mm | ||
Outside Diameter 196.5mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals WRAS, BE EN 6811 for Potable Water | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO EPDM Gaskets
Introducing the range of RS PRO EPDM Gaskets, designed to create a reliable seal in a range of water pipe applications. They offer exceptional performance and ensure secure connections and effective sealing, thanks to precision engineering and design. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Compressed Fibre Inside Bolt Gasket 196.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 192 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 127 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 92 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 339.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 329 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 85.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 218 mm OD