RS PRO Compressed Fibre Inside Bolt Gasket, 115 mm ID, 162 mm OD
- RS Stock No.:
- 268-3098
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
Kr. 392,16
(exc. VAT)
Kr. 490,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 392,16 | Kr. 39,216 |
*price indicative
- RS Stock No.:
- 268-3098
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Gasket | |
| Sub Type | Inside Bolt | |
| Material | Compressed Fibre | |
| Inside Diameter | 115mm | |
| Outside Diameter | 162mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | 350°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | ABS, TA Luft VDI 2440, DVGW DIN 3535-6, SVGW DIN 3535-6, BAM oxygen, ELL, WRAS, AGA AS 4623, T2W W270, DNV GL, DVGW DIN 30653, EC 1935/2004 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gasket | ||
Sub Type Inside Bolt | ||
Material Compressed Fibre | ||
Inside Diameter 115mm | ||
Outside Diameter 162mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature 350°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals ABS, TA Luft VDI 2440, DVGW DIN 3535-6, SVGW DIN 3535-6, BAM oxygen, ELL, WRAS, AGA AS 4623, T2W W270, DNV GL, DVGW DIN 30653, EC 1935/2004 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO Compressed Fibre Gaskets
Introducing the range of RS PRO Compressed Fibre Gaskets, designed to create a reliable seal in a range of applications. They offer exceptional thermal, chemical and mechanical properties and are ideal for use with both gas and potable water suppliers. These RS PRO gaskets are incredibly versatile, delivering ultimate reliability and performance in a wide range of industries and applications.
Features and Benefits:
Applications:
Gaskets are integral in applications where a secure and reliable seal is needed between two or more surfaces. They are available in various materials, designs and sizes, dependant on the application they are being used for, and can also vary when temperature, pressure, chemical compatibility and environmental factors come into play. Gaskets are designed to prevent leaks, ensure proper insulation, and provide vibration dampening in various industries and applications like automotive and engine building, compressors and pumps, food industry, gas supply and water heating systems, and much more. They play a vital role in maintaining the integrity and safety of various systems and components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 162 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 174.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket 174.5 mm OD
- RS PRO Compressed Fibre Full Face Gasket 220 mm OD
- RS PRO Compressed Fibre Full Face Gasket 229 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 92 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 57 mm OD
- RS PRO Compressed Fibre Inside Bolt Gasket 51 mm OD