Parker Fluorelastomer O-Ring O-Ring, 18 mm ID, 18 mm OD

Subtotal (1 box of 100 units)*

Kr. 1 969,40

(exc. VAT)

Kr. 2 461,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 969,40Kr. 19,694

*price indicative

RS Stock No.:
281-2648
Mfr. Part No.:
OR15X2VITX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorelastomer

Inside Diameter

18mm

Outside Diameter

18mm

Standards/Approvals

DIN ISO 8434

RoHS Status: Exempted

COO (Country of Origin):
TW
The Parker O Ring is an accessories for Ermeto hydraulic DIN fitting. The function of accessories for Ermeto DIN hydraulic tube fitting is the completion of fitting types within the fitting series.

Leak free system

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy