Parker Nitrile Rubber (NBR) O-Ring O-Ring
- RS Stock No.:
- 281-2652
- Mfr. Part No.:
- OR32.92X3.53X
- Brand:
- Parker
Subtotal (1 box of 20 units)*
Kr. 370,43
(exc. VAT)
Kr. 463,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 370,43 | Kr. 18,522 |
*price indicative
- RS Stock No.:
- 281-2652
- Mfr. Part No.:
- OR32.92X3.53X
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | DIN ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals DIN ISO 8434 | ||
RoHS Status: Exempted
The Parker O Ring is an accessories for Ermeto hydraulic DIN fitting. The function of accessories for Ermeto DIN hydraulic tube fitting is the completion of fitting types within the fitting series.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring
- Parker Nitrile Rubber (NBR) O-Ring O-Ring 6 mm OD
- Parker Nitrile Rubber (NBR) O-Ring O-Ring 8 mm OD
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring, 28 mm ID
- Parker Nitrile Rubber (NBR) Rubber Seal O-Ring, 35 mm ID
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 0.25 in OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 33 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 0.34375 in OD