PMA Nitrile Rubber (NBR) Flat Gasket Gasket
- RS Stock No.:
- 289-1340
- Mfr. Part No.:
- SVN4-M25.30
- Brand:
- PMA
Subtotal (1 pack of 30 units)*
Kr. 257,07
(exc. VAT)
Kr. 321,33
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | Kr. 8,569 | Kr. 257,07 |
*price indicative
- RS Stock No.:
- 289-1340
- Mfr. Part No.:
- SVN4-M25.30
- Brand:
- PMA
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
| Brand | PMA | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Blue | |
| Thickness | 1.5mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Nitrile Rubber (NBR) | ||
Colour Blue | ||
Thickness 1.5mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The PMA flat sealing gasket is made of NBR Rubber.
Sealing fittings with polyamide or metal threads
Thickness 1.5 mm
Related links
- PMA Nitrile Rubber (NBR) Flat Gasket Gasket
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 31 mm OD
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 24 mm OD
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 16.5 mm OD
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 20 mm OD
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 37 mm OD
- PMA Nitrile Rubber (NBR) Flat Sealing Gasket Gasket 57 mm OD
- Phoenix Contact Nitrile Rubber (NBR) Flat Gasket for Use with Control Cabinet 2.5 mm x 147 mm x 57.5mm