Microchip MCP14A0304T-E/SN Low Side Gate Driver 1, 3 A 8-Pin 18V, SOIC

Subtotal (1 reel of 3300 units)*

Kr. 29 944,20

(exc. VAT)

Kr. 37 428,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +Kr. 9,074Kr. 29 944,20

*price indicative

RS Stock No.:
598-340
Mfr. Part No.:
MCP14A0304T-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

SOIC

Fall Time

12ns

Driver Type

Low Side

Rise Time

12ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

No

Width

4.9mm

Series

MCP14A0303/4/5

Length

3mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 3 A of peak current while operating from a single 4.5 V to 18 V supply. MOSFET gate drivers feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. An integrated pull-up resistor allows the user to leave the enable pin floating for standard operation.

High Capacitive Load Drive Capability

Short Delay Times

Low Voltage Threshold Input and Enable with Hysteresis

Latch Up Protected

Withstands 0.5 A Reverse Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy