ROHM MOSFET Gate Driver, 4.5 A 32V, HTSOP-J8
- RS Stock No.:
- 255-7658
- Mfr. Part No.:
- BD2320EFJ-LAE2
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7658
- Mfr. Part No.:
- BD2320EFJ-LAE2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 4.5A | |
| Package Type | HTSOP-J8 | |
| Fall Time | 6ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 32V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BD2320E | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 4.5A | ||
Package Type HTSOP-J8 | ||
Fall Time 6ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 32V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BD2320E | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ROHM High frequency high-side and low-side driver is 100 V maximum voltage high-side and low-side gate drivers which can drive external Nch-FET using the bootstrap method. The driver includes a 100 V bootstrap diode and independent inputs control for high-side and low-side. 3.3 V and 5.0 V are available for interface voltage. Under voltage lockout circuits are built in for high-side and low-side.
Long time support product for industrial applications
Under Voltage Lockout (UVLO) for high-side and low-side driver
3.3 V and 5.0 V interface voltage
Output In-phase with input signal
Related links
- ROHM BD2320EFJ-LAE2 MOSFET Gate Driver HTSOP-J8
- ROHM 2 HTSOP-J8
- ROHM BD2320UEFJ-LAE2 2 HTSOP-J8
- ROHM MOSFET Gate Driver Reel
- ROHM Adjustable 5 A 8-Pin, HTSOP-J8
- ROHM Adjustable 1 V HTSOP-J8
- ROHM BM60212FV-CE2 MOSFET Gate Driver Reel
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET for MOSFET for Si MOSFET Gate Drive