Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 1, 2.6 A 5-Pin 25V, SOT-23

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 27,46

(exc. VAT)

Kr. 34,33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 5,492Kr. 27,46-
50 - 120Kr. 4,668Kr. 23,3415%
125 - 245Kr. 4,348Kr. 21,7420%
250 - 495Kr. 4,072Kr. 20,3625%
500 +Kr. 3,73Kr. 18,6532%

*price indicative

Packaging Options:
RS Stock No.:
260-1174
Mfr. Part No.:
1ED44171N01BXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2.6A

Pin Count

5

Fall Time

5ns

Package Type

SOT-23

Driver Type

MOSFET

Rise Time

5ns

Minimum Supply Voltage

25V

Number of Drivers

1

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC JESD47/22 and J-STD-020, RoHS

Series

1ED44171

Automotive Standard

No

The Infineon Single channel low side gate driver IC provides an under-voltage lockout protection and has a FAULT status output (when activated, EN/FLT pin is internally pulled down). The EN/FLT needs to be externally pulled up to provide normal operation, pulling EN/FLT low disables the driver. The under-voltage lockout protection holds the output low until VCC supply voltage is within operating range.

CMOS Schmitt-triggered inputs

Programmable fault clear time

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy