Infineon 1EDI40I12AFXUMA1, Gate Driver, 10 A 8-Pin, PG-DSO-8
- RS Stock No.:
- 260-5051
- Mfr. Part No.:
- 1EDI40I12AFXUMA1
- Brand:
- Infineon
Subtotal (1 pack of 5 units)*
Kr. 126,30
(exc. VAT)
Kr. 157,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 195 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 25,26 | Kr. 126,30 |
*price indicative
- RS Stock No.:
- 260-5051
- Mfr. Part No.:
- 1EDI40I12AFXUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Fall Time | 9ns | |
| Package Type | PG-DSO-8 | |
| Driver Type | Gate Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 10A | ||
Pin Count 8 | ||
Fall Time 9ns | ||
Package Type PG-DSO-8 | ||
Driver Type Gate Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon isolated single channel IGBT driver in a PG-DSO-8-51 package that provide minimum output currents up to 6 A at separated output pins. The driver can operate over a wide supply voltage range. It offers separate sink and source output.
Single channel isolated IGBT driver
Input to output isolation voltage up to 1200 V
For high voltage power IGBTs
Separate source and sink outputs
Related links
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
- Infineon 1ED3122MU12HXUMA1 10 A 8-Pin 17V, PG-DSO-8
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD6150XUMA1 LED Driver IC 60 V 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8