Infineon IR2133SPBF MOSFET Gate Driver, 420 mA 28-Pin 25V, SOIC-28

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 86,03

(exc. VAT)

Kr. 107,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 905 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 86,03-
10 - 24Kr. 81,685%
25 - 49Kr. 79,857%
50 - 99Kr. 74,7013%
100 +Kr. 71,3917%

*price indicative

Packaging Options:
RS Stock No.:
260-5187
Mfr. Part No.:
IR2133SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

420mA

Pin Count

28

Package Type

SOIC-28

Fall Time

40ns

Driver Type

MOSFET

Rise Time

90ns

Minimum Supply Voltage

25V

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon three phase bridge driver are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels.

Under voltage lockout for all channels

Over current shut down turns off all six drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy