3M 7100255953 Corded Glue Gun, 16 mm 250 W, EU

Subtotal (1 unit)*

Kr. 2 292,07

(exc. VAT)

Kr. 2 865,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 292,07

*price indicative

RS Stock No.:
336-995
Mfr. Part No.:
7100255953
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Glue Gun

Sub Type

Glue Guns

Glue Stick Size

16mm

Heavy Duty

Yes

Corded/Cordless

Corded

Power Rating

250W

Plug Type

EU

Model Number

7100255953

Cable Length

3m

Voltage

230V

Maximum Operating Temperature

190°C

Series

7100255953

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The 3M Hot Melt Glue Gun TC/TC-Q 220V Gen II with a European plug is designed to enhance productivity, reduce costs, and minimize waste in industrial applications. It ensures efficient and precise glue application for various tasks.

220V operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy