Subtotal (1 unit)*
Kr. 91,98
(exc. VAT)
Kr. 114,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91,98 |
*price indicative
- RS Stock No.:
- 608-965
- Mfr. Part No.:
- 59099-00000-02
- Brand:
- Tesa
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
| Brand | Tesa | |
| Glue Type | Glue Stick | |
| Product Type | Glue Stick | |
| Trade Name | Glue Stamp | |
| Product Form | Glue Cartridge | |
| Application | Fixing Photos, Notes | |
| Standards/Approvals | No | |
| Material Compatibility | Glass, Photos, Cardboard, Carton, Paper | |
| Base Chemical | Glue Stick | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Glue Type Glue Stick | ||
Product Type Glue Stick | ||
Trade Name Glue Stamp | ||
Product Form Glue Cartridge | ||
Application Fixing Photos, Notes | ||
Standards/Approvals No | ||
Material Compatibility Glass, Photos, Cardboard, Carton, Paper | ||
Base Chemical Glue Stick | ||
RoHS Status: Exempted
- COO (Country of Origin):
- KR
The Tesa Glue stamp is a clever way for fixing photos, notes or other light objects on paper and cartons. Moreover, using the eco-friendly glue stamp is fun.
Permanent gluing of paper cardboard notes and photos
Ideal for office use such as receipts vouchers and business cards
Suitable for home use including scrapbooking photo albums and handicraft tasks
Versatile for various applications at home or office
Related links
- Tesa Mini Glue Roller ecologo Glue Stick
- Tesa Tape Dispenser & Tape for 12 mm Width Tape
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa 58133 Yellow, Black Polypropylene 66 m Hazard Tape 52 μm Thickness
- Tesa Tape Dispenser & Tape for 55 mm Width Tape
- Tesa Tape Dispenser & Tape for 75 mm Width Tape
- Tesa Tape Dispenser & Tape for 25 mm Width Tape