Telit SE868SY-D EVK GNSS
- RS Stock No.:
- 285-603
- Mfr. Part No.:
- SE868SY-D EVK
- Brand:
- Telit
Subtotal (1 unit)*
Kr. 1 469,99
(exc. VAT)
Kr. 1 837,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 469,99 |
*price indicative
- RS Stock No.:
- 285-603
- Mfr. Part No.:
- SE868SY-D EVK
- Brand:
- Telit
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
| Brand | Telit | |
| Product Type | GNSS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type GNSS | ||
Standards/Approvals RoHS | ||
The Telit Evaluation Kit allows testing functionalities and performances of the module. In addition, with the injection of external DGNSS corrections provided by our service partner, it can reliably achieve sub meter accuracy even in difficult environments. This evaluation kit is provided with the default jumper configuration.
kit is complemented by TelitView and a GNSS evaluation software tool
Evaluation kit provides an active antenna
Low power mode selection function
UART connector to FTDI
Related links
- Telit SE868K5- EVK (I) GNSS Module -145 dBm
- Quectel GNSS & GPS Modules
- Taoglas TFM.120A GNSS & GPS Modules 1606 MHz
- Taoglas TFM.100A GNSS & GPS Modules 1227 MHz
- Taoglas TFM.100B GNSS & GPS Modules 1610 MHz
- MikroElektronika MIKROE-6816 GNSS & GPS Modules -165 dBm 1605.37 MHz
- GNSS & GPS Modules
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz