Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- RS Stock No.:
- 223-1051
- Mfr. Part No.:
- M20048-1
- Brand:
- Antenova
Subtotal (1 reel of 1000 units)*
Kr. 141 650,00
(exc. VAT)
Kr. 177 060,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 141,65 | Kr. 141 650,00 |
*price indicative
- RS Stock No.:
- 223-1051
- Mfr. Part No.:
- M20048-1
- Brand:
- Antenova
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
| Brand | Antenova | |
| Product Type | GPS Module | |
| Number of Channels | 88 | |
| Acquisition Sensitivity | -163dBm | |
| Tracking Sensitivity | -165dBm | |
| Frequency | 1575.42MHz | |
| Height | 1.8mm | |
| Interface Type | UART | |
| Length | 13.8mm | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 4.3V | |
| Protocol | NMEA | |
| Minimum Operating Temperature | -40°C | |
| Time to First Fix - Cold Start | 150s | |
| Maximum Operating Temperature | 85°C | |
| Series | M20048-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Antenova | ||
Product Type GPS Module | ||
Number of Channels 88 | ||
Acquisition Sensitivity -163dBm | ||
Tracking Sensitivity -165dBm | ||
Frequency 1575.42MHz | ||
Height 1.8mm | ||
Interface Type UART | ||
Length 13.8mm | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 4.3V | ||
Protocol NMEA | ||
Minimum Operating Temperature -40°C | ||
Time to First Fix - Cold Start 150s | ||
Maximum Operating Temperature 85°C | ||
Series M20048-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Antenova Compact GPS antenna-module receiver using the MediaTek MT3337 ROM chip providing a complete GPS receiver and antenna for optimum performance. The M20048-1 operates on a versatile 2.8V-4.2V supply with low power consumption and several low power modes for further power savings. An accurate 0.5ppm TXCO ensures short TTFF. Indoor and outdoor multi-path detection and compensation.
Simple drop in GPS solution with internal antenna
MediaTek MT3337-E ROM chip
Ultra-small SMD package 13.8 x 9.5 x 1.8 mm
Low current consumption
Related links
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz
- DFRobot TEL0137 GPS Receiver 160 dBm 1575.42 MHz
- ADAFRUIT INDUSTRIES 746 GPS Module -145 dBm 10 Hz
- Seeed Studio 113020003 GPS Module -160 dBm
- STMicroelectronics TESEO-LIV4FTR GPS Module -162 dBm
- ADAFRUIT INDUSTRIES 1059 GPS Module -145 dBm
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz