STMicroelectronics TESEO-VIC3D GPS Module -156 dBm

Subtotal (1 tray of 120 units)*

Kr. 18 758,40

(exc. VAT)

Kr. 23 448,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 +Kr. 156,32Kr. 18 758,40

*price indicative

RS Stock No.:
234-8908
Mfr. Part No.:
TESEO-VIC3D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

GPS Module

Number of Channels

24

Acquisition Sensitivity

-156dBm

Tracking Sensitivity

-163dBm

Height

2.42mm

Length

16mm

Minimum Supply Voltage

2.97V

Maximum Supply Voltage

3.63V

Protocol

GNSS

Minimum Operating Temperature

-40°C

Time to First Fix - Cold Start

32s

Maximum Operating Temperature

85°C

Series

TESEO-VIC3D

Standards/Approvals

No

The STMicroelectronics Teseo-VIC3D module is an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/ Galileo/Glonass/BeiDou/QZSS).

Simultaneous multiconstellation

Teseo dead-reckoning Automotive way firmware

-163 dBm sensitivity tracking

1.5 m CEP accuracy positioning

Embedded Flash for FW upgrade

GNSS and 6-axis inertial sensor

3.3 V supply voltage

LCC 24 pins package (16.0 mm x 12.2 mm x 2.42 mm)

Operating temperature (from -40 °C to +85 °C)

Free FW configuration

17 μA standby current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy