Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 130,42

(exc. VAT)

Kr. 163,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 26,084Kr. 130,42
10 - 95Kr. 24,802Kr. 124,01
100 - 245Kr. 23,566Kr. 117,83
250 - 495Kr. 22,376Kr. 111,88
500 +Kr. 21,142Kr. 105,71

*price indicative

Packaging Options:
RS Stock No.:
244-9752
Mfr. Part No.:
NJG1156PCD-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

GPS Module

Acquisition Sensitivity

27dBm

Tracking Sensitivity

-15dBm

Height

0.63mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

2.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

NJG1156PCD

The New Japan Radio NJG1156PCD series is a front end module designed for GPS applications. It offers high gain, low noise figure, high linearity and very high out band rejection characteristics brought by included high performance pre SAW filter, low noise amplifier and post SAW filter.

Low supply voltage

Low current consumption

High gain

Low noise figure

High out band rejection

Small package size.

RoHS compliant and Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy