Siretta MIKE3A/0.5M/SMAM/RA/S/17 Square GPS Antenna with SMA Connector, GPS

Subtotal (1 bag of 1 unit)*

Kr. 188,77

(exc. VAT)

Kr. 235,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 March 2026
  • Plus 76 unit(s) shipping from 16 March 2026
  • Plus 81 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +Kr. 188,77

*price indicative

RS Stock No.:
140-8050
Mfr. Part No.:
MIKE3A/0.5M/SMAM/RA/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA

Antenna Mount Type

Magnetic

Minimum Frequency

1560MHz

Lead Length

500mm

Connector Gender

Male

Maximum Frequency

1580MHz

Antenna Internal Construction

Dielectric Antenna

RF Protocols

GPS

Gain

28dBi

Lead Included

Yes

Standards/Approvals

No

Number of Bands

1

Series

Mike 3A

MIKE 3A GPS Mag Mount Antennas, Siretta


The MIKE 3A range of GPS Mag Mount Antennas include both magnetic and adhesive mounting options and suited to various applications. They are also well-suited to mobile, vehicle, fleet, asset tracking and outdoor applications.

Features & Benefits of the MIKE 3A Antennas

•IP67 rating

•1575.42 MHz frequency

•28 dB peak gain

•Dimensions: 47 x 35 mm

GPS (Global Positioning System) Antennas


Related links