Electro PJP Red Grabber Clip, 11.2 mm Tip, 60V dc

Subtotal (1 unit)*

Kr. 215,03

(exc. VAT)

Kr. 268,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 215,03

*price indicative

RS Stock No.:
263-9208
Mfr. Part No.:
6003-R
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Grabber Clip

Colour

Red

Voltage

60V dc

Tip Size

11.2 mm

COO (Country of Origin):
FR
The Electro PJP makes rigid piercing clip with 4 mm connexion. It is red in color and it has Ni coated brass type contact. This prick-wire/test accessory, is used on cables where ends cannot be reached. It has rated voltage up to 600 V to 1000 V.

Rated current is 6 A

Insulation of PP - PA6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy