Hirschmann Test & Measurement Blue Hook Clip, 2.5 mm Tip, 60V dc
- RS Stock No.:
- 280-9084
- Mfr. Part No.:
- 974201102
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 2 040,03
(exc. VAT)
Kr. 2 550,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 204,003 | Kr. 2 040,03 |
| 50 - 90 | Kr. 192,386 | Kr. 1 923,86 |
| 100 - 240 | Kr. 183,429 | Kr. 1 834,29 |
| 250 + | Kr. 177,183 | Kr. 1 771,83 |
*price indicative
- RS Stock No.:
- 280-9084
- Mfr. Part No.:
- 974201102
- Brand:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Hook Clip | |
| Colour | Blue | |
| Voltage | 60V dc | |
| Tip Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Hook Clip | ||
Colour Blue | ||
Voltage 60V dc | ||
Tip Size 2.5 mm | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement clamp type test probe have the small weight and the compact design offer the possibility to use it at very small components. It can be plugged with MKL and MAL measuring leads.
Contact hook copper beryllium
Pin phosphor bronze
Gold plated
Related links
- Hirschmann Test & Measurement Blue Hook Clip 60V dc
- Hirschmann Test & Measurement Green Hook Clip 60V dc
- Hirschmann Test & Measurement Red Hook Clip 60V dc
- Hirschmann Test & Measurement Black Hook Clip 60V dc
- Hirschmann Test & Measurement Yellow Hook Clip 60V dc
- Hirschmann Test & Measurement Red Grabber Clip 60V dc 2 mm Socket
- Hirschmann Test & Measurement Black Grabber Clip 60V dc 2 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 60V dc 4 mm Socket