Bridgetek BT817Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- RS Stock No.:
- 206-7877
- Mfr. Part No.:
- BT817Q-T
- Brand:
- Bridgetek
Subtotal (1 tray of 260 units)*
Kr. 19 190,60
(exc. VAT)
Kr. 23 987,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | Kr. 73,81 | Kr. 19 190,60 |
*price indicative
- RS Stock No.:
- 206-7877
- Mfr. Part No.:
- BT817Q-T
- Brand:
- Bridgetek
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
| Brand | Bridgetek | |
| Display Resolution | 1920 x 480 pixel | |
| Product Type | Graphics Controller | |
| Maximum Frequency | 60MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Length | 9mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Display Resolution 1920 x 480 pixel | ||
Product Type Graphics Controller | ||
Maximum Frequency 60MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 64 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Length 9mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The Bridgetek graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). It has EVE4 with ASTC and external NOR flash with capacitive touch.
Supports multiple widgets for simplified design implementation
Built-in graphics operations allow users with little expertise to create high-quality displays
Supports playback of motion-JPEG encoded AVI videos
Mono audio channel output with Sigma-delta
Built-in sound synthesizer
Related links
- Bridgetek BT817Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek BT818Q-T Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64
- Bridgetek FT813Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- Bridgetek FT810Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek FT811Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek FT812Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI/QSPI 56-Pin VQFN
- Bridgetek FT800Q-T Graphics Controller IC 48-Pin VQFN