DeWALT DWE4207K-QS Brushed 125 mm
- RS Stock No.:
- 173-659
- Mfr. Part No.:
- DWE4207K-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 2 023,16
(exc. VAT)
Kr. 2 528,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 023,16 |
*price indicative
- RS Stock No.:
- 173-659
- Mfr. Part No.:
- DWE4207K-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Motor Type | Brushed | |
| Overall Length | 400mm | |
| Model Number | DWE4207K-QS | |
| Standards/Approvals | No | |
| Weight | 2.18kg | |
| Overall Height | 125mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Motor Type Brushed | ||
Overall Length 400mm | ||
Model Number DWE4207K-QS | ||
Standards/Approvals No | ||
Weight 2.18kg | ||
Overall Height 125mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 125mm Angle Grinder is a powerful tool designed for demanding applications. With features such as a dust ejection system, new guard design for flexibility, and high-efficiency motor design, this angle grinder is perfect for professional use.
Dust ejection system removes majority of debris from the air, preventing abrasion and tracking
New guard design allows guard fitment, adjustment or removal without the use of tools
High efficiency motor design improves performance in demanding applications
Recessed spindle lock design allows max depth of cut and greater protection to button when using in confined spaces
Anti-vibration side handle improves user comfort
Uncertainty K 1 (Vibration) 2.5 m/s²
Power Input of 1010W
No Load Speed of 11000 Rpm